IC SPECIALTY ANALOG CIRCUIT, PDSO48, ROHS COMPLIANT, PLASTIC, HTSSOP-48, Analog IC:Other
Texas Instruments TPIC71004TDCAQ1 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 35V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.