
The TPIC71004TDCARQ1 is a specialized IC from Texas Instruments, packaged in a 48-pin HTSSOP-48 package, designed for surface mount. It operates within a temperature range of -40°C to 105°C and is compliant with AEC-Q100. The device is lead free and features a SPI and serial interface. It can withstand a maximum supply voltage of 35V and a minimum supply voltage of 10V.
Sign in to ask questions about the Texas Instruments TPIC71004TDCARQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC71004TDCARQ1 technical specifications.
| Package/Case | HTSSOP EP |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC71004TDCARQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.