
The TPIC71008TDCARQ1 is an automotive-grade SPI serial IC from Texas Instruments, designed to operate within a temperature range of -40°C to 105°C. This lead-free device features a HTSSOP package and is suitable for surface mount applications. It is compliant with RoHS regulations and is part of the AEC-Q100 series, indicating its suitability for automotive applications.
Sign in to ask questions about the Texas Instruments TPIC71008TDCARQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC71008TDCARQ1 technical specifications.
| Package/Case | HTSSOP |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 35V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC71008TDCARQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
