
Automotive-qualified 1A buck-boost converter with a fixed 5V output voltage. Features a 550kHz switching frequency, 1A maximum output current, and operates from 1.5V to 40V input. This surface-mount device is housed in a 20-pin HTSSOP package, measuring 6.5mm x 4.4mm x 1.15mm, and is AEC-Q100 qualified for operation between -40°C and 125°C. Includes synchronous rectification and a low 100µA quiescent current.
Sign in to ask questions about the Texas Instruments TPIC74100QPWPRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC74100QPWPRQ1 technical specifications.
| Package/Case | HTSSOP |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 24V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Nominal Supply Current | 200mA |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 100uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | Yes |
| Thickness | 1mm |
| Topology | Buck-Boost |
| Weight | 0.002885oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC74100QPWPRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
