
The TPIC74101QPWPRQ1 is a buck-boost DC/DC controller from Texas Instruments, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for use in automotive applications and is compliant with AEC-Q100. The device has a maximum output current of 1A and a fixed output voltage of 5V. It is available in a surface mount HTSSOP package and is packaged in tape and reel quantities of 2000. The TPIC74101QPWPRQ1 is a lead-free device and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPIC74101QPWPRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC74101QPWPRQ1 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | Both |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC74101QPWPRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.