
The TPIC8101DW is a surface mount SPI interface IC from Texas Instruments, operating between -40°C and 125°C. It has a maximum power dissipation of 100mW and can handle a maximum supply voltage of 5.5V. The IC is RoHS compliant and available in a 25-piece rail/Tube packaging.
Texas Instruments TPIC8101DW technical specifications.
| Package/Case | SOIC |
| Input Current | 2mA |
| Input Type | SERIAL |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5V |
| Output Type | SERIAL, Analog |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.018103oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC8101DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
