
Vibration and Engine Knock Sensor Interface 20-SOIC
Sign in to ask questions about the Texas Instruments TPIC8101DWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC8101DWG4 technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| Input Current | 2mA |
| Input Type | SERIAL |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Contains Lead |
| Length | 12.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5V |
| Output Type | Analog, SERIAL |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 7.5mA |
| Weight | 0.018953oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC8101DWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
