
The TPIC8101DWRG4 is a specialized IC from Texas Instruments, designed for SPI and serial communication. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 100mW. The device is packaged in a surface-mount SOIC package and is RoHS compliant. It requires an operating supply voltage of 5V and has a maximum operating supply current of 20mA.
Sign in to ask questions about the Texas Instruments TPIC8101DWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC8101DWRG4 technical specifications.
| Package/Case | SOIC |
| Input Current | 2mA |
| Input Type | SERIAL |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5V |
| Output Type | SERIAL, Analog |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 7.5mA |
| Weight | 0.018953oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC8101DWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
