
The TPIC83000IPWRQ1 is a 16-pin TSSOP packaged lead-frame SMT pressure sensor interface IC from Texas Instruments. It features a thin shrink small outline package with a gull-wing lead shape and a maximum seated plane height of 1.2mm. The device is designed for surface mount applications and operates over a temperature range of -40°C to 85°C. It has a maximum operating supply voltage of 5.25V and is suitable for use in analog input applications.
Sign in to ask questions about the Texas Instruments TPIC83000IPWRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC83000IPWRQ1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AB |
| Input Type | Analog |
| Sensor Type | Pressure Sensor |
| Output Type | Digital |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TPIC83000IPWRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.