
This surface-mount HTSSOP RF IC features a SPI interface and operates at a frequency of 134.2kHz. It is designed for automotive applications and meets AEC-Q100 standards. The device is lead free and has a maximum operating temperature of 105°C, with a minimum operating temperature of -40°C. It is available in a tape and reel packaging with a quantity of 2000 units.
Sign in to ask questions about the Texas Instruments TPIC84000TPWPRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC84000TPWPRQ1 technical specifications.
| Package/Case | HTSSOP |
| Frequency | 134.2kHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC84000TPWPRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.