
Texas Instruments TPIC84125TPWPRQ1 technical specifications.
| Package/Case | HTSSOP |
| Frequency | 125kHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC84125TPWPRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.