
Eight-channel low-side driver and microcontroller power supply IC in a 20-PDIP through-hole package. Features a serial input type, 18V maximum input and supply voltage, and a 7V minimum supply voltage. Delivers up to 200mA output current per channel with a maximum output current of 350mA and 16.5V output voltage. Operates across a -40°C to 125°C temperature range with a maximum power dissipation of 1.812W. RoHS compliant and contains lead.
Sign in to ask questions about the Texas Instruments TPIC9201N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC9201N technical specifications.
| Package/Case | PDIP |
| Fall Time | 10us |
| Input Type | SERIAL |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 1.812W |
| Max Supply Current | 5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Drivers | 8 |
| Number of Outputs | 8 |
| Output Current | 28uA |
| Output Current per Channel | 200mA |
| Output Voltage | 16.5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.812W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC9201N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
