
Microcontroller Power Supply and Low-Side Driver 20-HTSSOP -40 to 125
Sign in to ask questions about the Texas Instruments TPIC9201PWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC9201PWP technical specifications.
| Package/Case | HTSSOP |
| Fault Protection | Over Temperature |
| Input Type | SERIAL |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 3.787W |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Outputs | 8 |
| Output Configuration | Low Side |
| Output Current per Channel | 200mA |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC9201PWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
