The TPIC9201PWPG4 is an 8-channel power driver IC from Texas Instruments, packaged in an HTSSOP package. It operates at a maximum supply voltage of 18V and can handle a maximum output current of 350mA per channel. The IC is designed for surface mount applications and can withstand a maximum operating temperature of 125°C. It is RoHS compliant and available in a 70-piece rail/Tube packaging. The device is not radiation hardened and has a maximum power dissipation of 3.787W.
Sign in to ask questions about the Texas Instruments TPIC9201PWPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC9201PWPG4 technical specifications.
| Package/Case | HTSSOP |
| Input Type | SERIAL |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 3.787W |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 200mA |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPIC9201 |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC9201PWPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.