
The TPIC9201PWPR is an 8-channel low-side driver IC from Texas Instruments, featuring a maximum input voltage of 18V and a maximum output current of 150mA. It operates within a temperature range of -40°C to 125°C and is packaged in a lead-free HTSSOP-20 package. This IC is suitable for surface mount applications and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPIC9201PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC9201PWPR technical specifications.
| Package/Case | HTSSOP |
| Fault Protection | Over Temperature |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 3.787W |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Outputs | 8 |
| Output Configuration | Low Side |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC9201PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
