The TPIC9201 is an 8-channel power driver IC that operates from a 18V supply voltage. It can deliver a maximum output current of 350mA per channel and has a maximum power dissipation of 3.787W. The device is packaged in a surface mount HTSSOP package and is suitable for operating over a temperature range of -40°C to 125°C. The TPIC9201 is compliant with the RoHS directive and is available in a tape and reel packaging format.
Sign in to ask questions about the Texas Instruments TPIC9201PWPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC9201PWPRG4 technical specifications.
| Package/Case | HTSSOP |
| Input Type | SERIAL |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 3.787W |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 200mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPIC9201 |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC9201PWPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.