The TPIC9202 is a surface mount power management IC from Texas Instruments, packaged in a 20-pin HTSSOP. Operating over a temperature range of -40°C to 125°C, this device is suitable for use in high-temperature applications. The IC is RoHS compliant and available in quantities of 2000 per reel. Note that the device contains lead, making it non-lead-free.
Texas Instruments TPIC9202PWPRG4 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPIC9202 |
| Weight | 0.002885oz |
| RoHS | Compliant |
No datasheet is available for this part.