
Dual-channel digital potentiometer (digipot) featuring 256 taps per channel and 100kΩ resistance. This integrated circuit offers a linear taper and 20% tolerance, operating over a wide temperature range of -40°C to 125°C. Communication is facilitated via an I2C interface, and the device includes non-volatile memory. Packaged in a 14-TSSOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TPL0102-100QPWREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPL0102-100QPWREP technical specifications.
| Bandwidth | 250kHz |
| Package/Case | TSSOP |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPL0102-100QPWREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
