
Dual-channel, 256-position linear digital potentiometer with 100kΩ resistance and 20% tolerance. Features I2C interface, non-volatile memory, and a bandwidth of 250kHz. Operates with dual supply voltages from 2.25V to 2.75V and a single supply up to 5.5V. Integral Nonlinearity (INL) is 0.5LSB, and Differential Nonlinearity (DNL) is 0.25LSB. Packaged in a 14-pin X2QFN (2.05x2.05x0.35mm) on tape and reel.
Sign in to ask questions about the Texas Instruments TPL0102-100RUCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPL0102-100RUCR technical specifications.
| Bandwidth | 250kHz |
| Package/Case | QFN |
| Differential Nonlinearity | 0.25LSB |
| Dual Supply Voltage | 2.5V |
| Height | 0.35mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 2.05mm |
| Max Dual Supply Voltage | 2.75V |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Dual Supply Voltage | 2.25V |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of DAC Channels | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 20% |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Taper | Linear |
| Thickness | 350um |
| Tolerance | 20% |
| Width | 2.05mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPL0102-100RUCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
