Data Conversion IC Development Tools TPL0102 Eval Mod
Texas Instruments TPL0102EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Features | I²C |
| Interface | I2C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.