
Dual-channel digital potentiometer with 256 taps and linear taper, offering 10kΩ resistance with 20% tolerance. Features SPI interface and non-volatile memory for configuration retention. Operates across a -40°C to 105°C temperature range with a supply voltage from 2.7V to 5.5V. Surface mountable in a 16-WQFN package, measuring 3.15mm x 3.15mm x 0.75mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPL0202-10MRTER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 2MHz |
| Package/Case | QFN |
| Height | 0.75mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Max Operating Temperature | 105°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| Taper | Linear |
| Tolerance | 20% |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPL0202-10MRTER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
