
Automotive-grade single-channel digital potentiometer featuring 128 taps and an I²C interface. This integrated circuit offers dual terminal positions and operates across a wide temperature range of -40°C to 125°C. The compact 6-pin SC-70 package, measuring 1.25mm in width and 2mm in length, is ideal for space-constrained applications. With a maximum supply current of 1.5mA and a nominal supply voltage of 3.3V, this component provides precise digital control.
Texas Instruments TPL0401A-10QDCKRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.0015 |
| Supply Voltage-Nom | 3.3 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPL0401A-10QDCKRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.