
Single-channel, 128-tap digital potentiometer (digipot) with a linear taper and 10kΩ resistance. Features an I²C interface with address 0111110 for serial control. Operates with a supply voltage range of 2.7V to 5.5V and offers a bandwidth of 2.8MHz. Integral Nonlinearity (INL) is 0.5LSB, and Differential Nonlinearity (DNL) is 0.25LSB. Packaged in a 6-SC70 (SC) with dimensions of 2.15mm x 2.15mm x 1mm, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments TPL0401B-10DCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPL0401B-10DCKR technical specifications.
| Bandwidth | 2.8MHz |
| Package/Case | SC |
| Control Interface | SERIAL |
| Differential Nonlinearity | 0.25LSB |
| Height | 1mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 2.15mm |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Settling Time | 0.152us |
| Supply Current | 2mA |
| Taper | Linear |
| Tolerance | 20% |
| Width | 2.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPL0401B-10DCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
