
Nano Power Programmable Timer with Watchdog Functionality 10-VSSOP -40 to 105
Sign in to ask questions about the Texas Instruments TPL5000DGSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPL5000DGSR technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 30nA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Quiescent Current | 30nA |
| RoHS Compliant | Yes |
| Supply Current | 30nA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPL5000DGSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.