
Single-channel timer IC with a supply voltage range of 1.8V to 5.5V, operating from -40°C to 105°C. This industrial-grade component features a 6-pin TSOT-23 package with dual terminal positions and a single function. Its compact dimensions of 2.9mm length and 1.6mm width make it suitable for space-constrained applications.
Texas Instruments TPL5010DDCR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPL5010DDCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.