
Single-channel, industrial-grade timer IC with a 6-pin TSOT-23 package. Operates across a -40°C to 105°C temperature range with a supply voltage from 1.8V to 5.5V, nominal 2.5V. Features dual terminal positioning and a compact 1.6mm width by 2.9mm length.
Sign in to ask questions about the Texas Instruments TPL5010DDCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPL5010DDCT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPL5010DDCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.