The TPL5010QDDCRQ1 is an automotive-grade single timer IC from Texas Instruments, featuring a maximum operating temperature of 125°C and a supply voltage range of 1.8 to 5.5V. It has a single channel and is packaged in a SOT-23 package. The device is designed for use in automotive applications and has a temperature grade of AUTOMOTIVE. The IC has 6 terminals and a dual terminal position. It measures 1.6mm in width and 2.9mm in length.
Sign in to ask questions about the Texas Instruments TPL5010QDDCRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPL5010QDDCRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPL5010QDDCRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.