
The TPL5100DGST is a 1-channel timer IC from Texas Instruments, packaged in a VSSOP. It operates within a supply voltage range of 1.8V to 5V and can withstand temperatures from -40°C to 105°C. The IC has a low quiescent current of 30nA and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPL5100DGST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPL5100DGST technical specifications.
| Package/Case | VSSOP |
| High Level Output Current | 1mA |
| Lead Free | Lead Free |
| Low Level Output Current | -1mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 30nA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 30nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 30nA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPL5100DGST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.