
The TPL5110DDCR is a 1-channel industrial timer IC from Texas Instruments, operating within a temperature range of -40°C to 105°C. It features a 6-pin SOT-23 package and a nominal supply voltage of 2.5V. The device is designed for industrial applications and has a maximum supply voltage of 5.5V and a minimum supply voltage of 1.8V.
Sign in to ask questions about the Texas Instruments TPL5110DDCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPL5110DDCR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPL5110DDCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.