The TPL5110QDDCTQ1 is a single-channel timer IC from Texas Instruments, operating within a temperature range of -40 to 125 degrees Celsius. It features a 6-pin JEDEC package code R-PDSO-G6 with a width of 1.6mm and length of 2.9mm. This device is designed for automotive applications and has a supply voltage range of 1.8V to 5.5V. The timer IC has a single function and one channel, making it suitable for various timing and oscillation applications.
Sign in to ask questions about the Texas Instruments TPL5110QDDCTQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPL5110QDDCTQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPL5110QDDCTQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.