
Ultra low power system timer, ideal for power gating in duty-cycled applications. Features a quiescent current of 35 nA, operating across a wide temperature range of -40°C to 105°C. This 6-terminal, SOT-23 THIN packaged integrated circuit supports a supply voltage from 1.8V to 5.5V. Designed with a single channel and single function, it utilizes a R-PDSO-G6 JEDEC package.
Sign in to ask questions about the Texas Instruments TPL5111DDCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPL5111DDCR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPL5111DDCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.