
The TPL7407LADR is a 16-pin automotive interface circuit from Texas Instruments, designed to operate within a temperature range of -40°C to 125°C. It features a dual terminal position and is packaged in a 3.9mm wide, 9.9mm long R-PDSO-G16 SOP. The device is rated for a supply voltage of 6.5 to 30V and is suitable for use in automotive applications.
Texas Instruments TPL7407LADR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Min | 6.5 |
| Supply Voltage-Max | 30 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPL7407LADR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.