
Pref DRVR 7 1.8V to 5V 16-Pin SOIC T/R
Texas Instruments TPL7407LDR technical specifications.
| Package/Case | SOIC |
| Height | 1.75mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 8.5V |
| Mount | Surface Mount |
| Number of Drivers | 7 |
| Output Configuration | Low Side |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPL7407LDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
