
The TPL7407LPWR is a 7-channel low-side driver IC from Texas Instruments, packaged in a TSSOP package with dimensions 5mm in length, 4.4mm in width, and 1.2mm in height. It operates over a temperature range of -40°C to 125°C and can supply up to 500mA of current. The device is RoHS compliant and lead-free, and is suitable for use in a variety of applications requiring low-side drivers.
Sign in to ask questions about the Texas Instruments TPL7407LPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPL7407LPWR technical specifications.
| Package/Case | TSSOP |
| Height | 1.2mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 8.5V |
| Mount | Surface Mount |
| Number of Drivers | 7 |
| Output Configuration | Low Side |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPL7407LPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
