
Eight-channel relay driver IC featuring integrated 5V LDO and zero-volt detection. This specialized analog component offers serial input and low-side output configuration, with each channel capable of 200mA output current and a maximum of 150mA per channel. Operating from a 7V to 18V supply, it includes over-temperature fault protection and a 5mA operating supply current. Packaged in a 20-PDIP for through-hole mounting, it functions across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments TPL9201N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPL9201N technical specifications.
| Package/Case | PDIP |
| Fault Protection | Over Temperature |
| Input Type | SERIAL |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 1.8W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Drivers | 8 |
| Number of Outputs | 8 |
| Operating Supply Current | 5mA |
| Output Configuration | Low Side |
| Output Current | 150mA |
| Output Current per Channel | 200mA |
| Output Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPL9201N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
