Specialty analog circuit, a through-hole mounted integrated circuit in a 20-pin PDIP package. Features serial input, 8 drivers, and 8 outputs with a maximum output voltage of 16.5V and per-channel output current up to 200mA, with a maximum output current of 350mA. Operates with a supply voltage range of 7V to 18V, a maximum input voltage of 18V, and a maximum power dissipation of 1.812W. This RoHS compliant component functions across an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPL9201NE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPL9201NE4 technical specifications.
| Package/Case | PDIP |
| Input Type | SERIAL |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 1.812W |
| Max Supply Current | 5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Drivers | 8 |
| Number of Outputs | 8 |
| Output Current | 150mA |
| Output Current per Channel | 200mA |
| Output Voltage | 16.5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TPL9201 |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPL9201NE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.