
8-channel NMOS low-side driver with integrated 5-V LDO and zero-volt detect. Features over-temperature fault protection and a serial interface. Operates from a 7-V to 18-V supply with a maximum output current of 150 mA per channel. Packaged in an HTSSOP for surface-mount applications, with a maximum operating temperature of 125°C.
Sign in to ask questions about the Texas Instruments TPL9201PWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPL9201PWP technical specifications.
| Package/Case | HTSSOP |
| Fault Protection | Over Temperature |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 3.7W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 7V |
| Number of Drivers | 8 |
| Number of Outputs | 8 |
| Operating Supply Current | 5mA |
| Output Configuration | Low Side |
| Output Current | 150mA |
| Output Voltage | 5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPL9201 |
| Supply Current | 5mA |
| Termination | SMD/SMT |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPL9201PWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.