Eight-channel relay driver IC with serial interface, operating from a 7V to 18V supply. Features 150mA maximum output current per channel and 16.5V output voltage. Includes over-temperature fault protection and a low-side output configuration. Packaged in an HTSSOP for efficient power management.
Sign in to ask questions about the Texas Instruments TPL9201PWPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPL9201PWPG4 technical specifications.
| Package/Case | HTSSOP |
| Fault Protection | Over Temperature |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 3.787W |
| Max Supply Current | 5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 7V |
| Number of Drivers | 8 |
| Number of Outputs | 8 |
| Output Configuration | Low Side |
| Output Current | 150mA |
| Output Voltage | 16.5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPL9201 |
| Supply Current | 5mA |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPL9201PWPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
