
8-channel NMOS low-side driver IC featuring a 5V LDO and zero-volt detect functionality. Operates from a 7V to 18V supply, delivering up to 150mA per output. Includes over-temperature fault protection and a serial interface. Packaged in a 20-HTSSOP, this RoHS compliant component operates between -40°C and 125°C.
Texas Instruments TPL9201PWPR technical specifications.
| Package/Case | HTSSOP |
| Fault Protection | Over Temperature |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 3.7W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 7V |
| Number of Drivers | 8 |
| Number of Outputs | 8 |
| Operating Supply Current | 5mA |
| Output Configuration | Low Side |
| Output Current | 150mA |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPL9201 |
| Supply Current | 5mA |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPL9201PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
