Eight-channel NMOS low-side driver with integrated 5V LDO and brown-out detection. Features a serial interface, 18V maximum supply voltage, and 200mA output current capability. Operates across a -40°C to 125°C temperature range, housed in a 20-HTSSOP package with surface mount configuration. This RoHS compliant component offers a 5mA operating supply current and a maximum power dissipation of 3.7W.
Sign in to ask questions about the Texas Instruments TPL9202PWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPL9202PWP technical specifications.
| Package/Case | HTSSOP |
| Height | 1.05mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.7W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Outputs | 8 |
| Operating Supply Current | 5mA |
| Output Current | 200mA |
| Output Voltage | 5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Weight | 0.002885oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPL9202PWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
