
The TPL9202PWPR is an 8-channel serial power management IC from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is packaged in a lead-free HTSSOP-20 package. This device has a maximum supply voltage of 18V and a maximum power dissipation of 3.787W. It can supply up to 150mA of current per channel and has an operating supply current of 5mA. The TPL9202PWPR is RoHS compliant and is available in a tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Texas Instruments TPL9202PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPL9202PWPR technical specifications.
| Package/Case | HTSSOP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.787W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Outputs | 8 |
| Operating Supply Current | 5mA |
| Output Current | 150mA |
| Output Voltage | 16.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.787W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPL9202PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
