Dual output, fixed positive linear voltage regulator with 1.5A maximum output current per channel. Features 3.3V and 1.8V fixed output voltages with 3% accuracy. Operates with a 4.7V to 5.3V input voltage range and offers a maximum power dissipation of 3.8W. Packaged in a 20-pin HSOP, this RoHS compliant component is suitable for applications within a 0°C to 70°C temperature range.
Sign in to ask questions about the Texas Instruments TPPM0110DWPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPPM0110DWPG4 technical specifications.
| Accuracy | 3% |
| Package/Case | HSOP |
| Input Bias Current | 600uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.3V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 3.8W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 3.8W |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPPM0110DWPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
