
The TPPM0111DWP is a dual linear voltage regulator from Texas Instruments with an accuracy of 3%. It operates within a temperature range of 0°C to 70°C and is RoHS compliant. The device has a maximum power dissipation of 4W and a quiescent current of 1mA. It is available in a 20-pin HSOP package, packaged in quantities of 25 in rail or tube packaging.
Sign in to ask questions about the Texas Instruments TPPM0111DWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPPM0111DWP technical specifications.
| Accuracy | 3% |
| Package/Case | HSOP |
| Input Bias Current | 600uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.3V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 4W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPPM0111DWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
