The Texas Instruments TPPM0111DWPG4 is a dual linear voltage regulator with two outputs, each capable of delivering up to 1.5A of current. The device operates within a temperature range of 0°C to 55°C and is packaged in a 20-pin HSOP package. The TPPM0111DWPG4 has an input voltage range of 4.7V to 5.3V and a maximum power dissipation of 4W. It is RoHS compliant and contains lead, making it suitable for applications requiring a high level of reliability and stability.
Sign in to ask questions about the Texas Instruments TPPM0111DWPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPPM0111DWPG4 technical specifications.
| Accuracy | 3% |
| Package/Case | HSOP |
| Input Bias Current | 600uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.3V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 4W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPPM0111DWPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.