
Dual-output LDO voltage regulator offering fixed 3.3V and 1.5V outputs, each capable of delivering up to 1.5A. Features a 3% accuracy, positive output configuration, and a wide input voltage range of 4.7V to 5.3V. Operates from 0°C to 55°C with a quiescent current of 1mA and input bias current of 600µA. Packaged in a 20-SO PowerPAD (HSOP) with lead-free and RoHS compliance.
Sign in to ask questions about the Texas Instruments TPPM0111DWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPPM0111DWPR technical specifications.
| Accuracy | 3% |
| Package/Case | HSOP |
| Input Bias Current | 600uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.3V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 4W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPPM0111DWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.