Dual output, fixed positive LDO regulator with 1.5A maximum output current per channel. Features a 3% output voltage accuracy and operates from a 4.7V to 5.3V input range. This integrated circuit offers a 3.3V fixed output voltage and a maximum power dissipation of 4W. Packaged in a 20-lead HSOP, it is RoHS compliant and designed for a 0°C to 55°C operating temperature range.
Sign in to ask questions about the Texas Instruments TPPM0111DWPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPPM0111DWPRG4 technical specifications.
| Accuracy | 3% |
| Package/Case | HSOP |
| Input Bias Current | 600uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.3V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 4W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 4W |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPPM0111DWPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.