
The TPPM0115D is a DC/DC controller from Texas Instruments with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum frequency of 200kHz and is RoHS compliant. The device is packaged in a SOIC-8 package and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments TPPM0115D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPPM0115D technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Frequency | 200kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12.6V |
| Output Current | 500mA |
| Output Power | 400mW |
| Output Voltage | 2.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPPM0115D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.