
The TPPM0115DG4 is a DC/DC controller from Texas Instruments with a 2.5V output voltage and 500mA output current. It operates from a 12.6V supply voltage and has a maximum operating temperature of 70°C. The device is packaged in a lead-free SOIC-8 package and is RoHS compliant. It is suitable for surface mount applications and has a nominal supply current of 2mA.
Sign in to ask questions about the Texas Instruments TPPM0115DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPPM0115DG4 technical specifications.
| Package/Case | SOIC |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 200kHz |
| Max Input Voltage | 12.6V |
| Min Input Voltage | 11.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 1V |
| Mount | Surface Mount |
| Nominal Supply Current | 2mA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12.6V |
| Output Current | 500mA |
| Output Voltage | 2.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TPPM0115 |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPPM0115DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
