The TPPM0115DC/DC controller operates within a temperature range of 0°C to 70°C. It is available in a SOIC package, mounted via surface mount. The device is RoHS compliant and contains lead, making it non-lead-free. It has a maximum operating frequency of 200kHz and a maximum output current of 500mA.
Sign in to ask questions about the Texas Instruments TPPM0115DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPPM0115DRG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Frequency | 200kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12.6V |
| Output Current | 500mA |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPPM0115 |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPPM0115DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.