
The Texas Instruments TPPM0301DR is a single-output linear voltage regulator with a fixed output voltage of 3.3V and a maximum output current of 400mA. It operates over a temperature range of 0°C to 70°C and is packaged in an SOIC-8 package. The device is lead-free and RoHS compliant. The quiescent current is 2.5mA, and the maximum power dissipation is 1W. This device is suitable for use in a variety of applications where a stable 3.3V voltage is required.
Sign in to ask questions about the Texas Instruments TPPM0301DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPPM0301DR technical specifications.
| Package/Case | D |
| Input Bias Current | 2.5mA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 400mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 1W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPPM0301DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.